| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176400-8 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1.6 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176400-8 |
7-2176400-8
| Heilind Number: | AMP7-2176400-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176400-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 4 W power rating and a precise 1% tolerance level. Designed for surface mount applications, it features a solder termination type for easy installation. With a resistance of 1.6 KΩ and a rated voltage of 250 V, this thick film resistor ensures reliable operation in a variety of circuit designs. Trust in its quality construction and compliance with RoHS regulations for environmentally conscious manufacturing practices. A vital component for power management, this resistor is a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


