| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176406-2 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176406-2 |
7-2176406-2
| Heilind Number: | AMP7-2176406-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176406-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with this high-quality power resistor, designed for robust applications. With a power rating of 6 W and a resistance of 910 Ω, it delivers reliable and efficient operation. The surface mount termination type offers easy installation, while its 300 V rated voltage ensures compatibility with various systems. Constructed with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial and electronic projects, this resistor is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


