7-2176429-2

Heilind Number:AMP7-2176429-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176429-2
ECAD Model:
3D Model

Description:

MPT100 2K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176429-2
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:2.7 KΩ
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176429-2

Detailed Description

Enhance the performance of your electronic circuitry with the MPT100 2K7 1% Through Hole Resistor. This high-quality component boasts a power rating of 100 W and a resistance of 2.7 KΩ, ensuring reliable operation even under demanding conditions. With a rated voltage of 700 V and a tolerance of 1%, it offers precise and consistent performance. The thick film element and tinned copper leads guarantee durability and efficient heat dissipation. Measuring 15.75 x 20.7 x 4.95 mm, it is easily mountable in TO247 packages. Its ±50 ppm/°C temperature coefficient provides stability over a wide range of operating temperatures. Trust in the quality of this RoHS compliant resistor for your industrial or electronic projects.