| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176433-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176433-3 |
7-2176433-3
| Heilind Number: | AMP7-2176433-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176433-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your resistor needs with the CRGH0402 1% 10K 0.1W. This general-purpose resistor, featuring a thick film element, offers reliable performance in a surface mount design. With a resistance of 10 KΩ and a tolerance of 1%, it ensures precision in your circuitry. Operating at a rated voltage of 50 V, it is suitable for a wide range of applications. Compact in size (1 x .5 x .35 mm) and with solder termination, it facilitates easy installation. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2176433-4 | ![]() |


