| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176433-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176433-9 |
7-2176433-9
| Heilind Number: | AMP7-2176433-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176433-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 18K 0.1W surface mount resistor. This compact and reliable component, with a resistance of 18 KΩ and a power rating of .1 W, is perfect for precision applications. Its thick film element and 1% tolerance ensure consistent performance, while the solder termination type makes installation a breeze. With a rated voltage of 50 V and RoHS compliance, you can trust in its quality and sustainability. Elevate your circuit designs with this essential general purpose resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2176433-0 | ![]() |


