7-2176448-7

Heilind Number:AMP7-2176448-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176448-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K32 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176448-7
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:3.32 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-2176448-7

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Boasting a resistance of 3.32 KΩ with a tight tolerance of .1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. The thin film element construction and surface mount design make installation a breeze, while the 15 V rated voltage and .031 W power rating offer reliable operation. With RoHS compliance and high-quality solder termination, this 0201 resistor is an essential component for achieving optimal performance in your circuit designs.