7-2176452-7

Heilind Number:AMP7-2176452-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176452-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 3K32 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176452-7
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:3.32 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-2176452-7

Detailed Description

Improve circuit performance with this precision resistor, designed for surface mount applications. With a resistance of 3.32 KΩ and a tolerance of 0.1%, it ensures accurate and stable operation. Featuring a power rating of .031 W and a rated voltage of 15 V, it is suitable for a variety of electronic devices. The thin film element technology guarantees high reliability, while the low temperature coefficient of 25ppm ensures minimal drift over time. Measuring just .58 x .29 x .23 mm, it is compact yet efficient. Perfect for use in a range of applications, this resistor is a must-have for any electronics enthusiast or professional.