7-2176453-8

Heilind Number:AMP7-2176453-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176453-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 36K5 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176453-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:36.5 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-2176453-8

Detailed Description

Enhance precision in your electronic designs with this 0201 surface mount resistor. Featuring a resistance of 36.5 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, this thin film resistor ensures stable performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, it offers reliable operation. Its compact dimensions of .58 x .29 x .23 mm make it ideal for space-constrained PCB layouts. With solder termination and RoHS compliance, this resistor is both easy to install and environmentally friendly. Trust in its quality for your surface mount resistor needs.