| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176453-9 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 37.4 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176453-9 |
7-2176453-9
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted to deliver unparalleled performance. With a resistance of 37.4 KΩ, tolerance of 0.1%, and low temperature coefficient of 25ppm, this CPF 0201 resistor ensures accuracy and stability in your designs. Operating at a power rating of .031 W and rated for up to 15 V, it offers reliable performance in various applications. Its compact surface mount design, measuring just .58 x .29 x .23 mm, makes it ideal for space-constrained projects. Crafted with thin film technology and featuring solder termination, this resistor guarantees seamless integration and longevity. Upgrade your electronics with this high-quality component, designed for excellence in every detail.

