| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2180760-3 |
| Housing Material: | Matte |
| Number of Rows: | 83 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .22 in, .24 in, .36 in, 3.04 mm, 5.58 mm, 6.09 mm, 9.14 mm |
| Voltage: | 250 V AC, 6 V DC |
| Contact Type: | Pin |
| Package Quantity: | 24 |
| Number of Pairs: | 24 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G47 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 22.8 mm, .897 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 4 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 4 |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 23 mm, .905 in |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2180760-3 |
| SKU: | AMP7-2180760-3 |
7-2180760-3
Specifications
Detailed Description
Easily integrate power and signal connections with this Board-to-Board PCB Connector. Featuring a durable matte black housing with a vertical mount orientation, it offers reliable performance in a range of applications. With 24 gold-plated contacts providing a 1.5A current rating, it ensures efficient power transmission. The staggered contact layout and 6 power and 4 signal positions facilitate seamless connectivity. Designed for through-hole press-fit termination on a .8mm PCB, it guarantees secure attachment. Operating within a wide temperature range of -67 to 185°F, it is suitable for diverse environments. RoHS compliant and UL 94V-0 rated, it meets stringent quality standards. Perfect for board stacking and mezzanine applications, this connector is an essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2180761-1 | ![]() |


