7-2213764-5

Heilind Number:AMP7-2213764-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2213764-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A FIX RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213764-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213764-5

Detailed Description

Illuminate your space with the AV19 DPL 5A Fix Ring LED Switch in vibrant green, designed for effortless operation at 24V. Featuring a durable panel mount and DPDT contact configuration with silver plating, this push button switch ensures reliable performance. The round actuator allows for easy engagement, while the on-off switch operation offers convenience. With a rated voltage of 250VAC and RoHS compliance, this switch is not only functional but also environmentally friendly. Perfect for a variety of applications, it's a versatile and essential component for any electrical setup.