7-2213767-6

Heilind Number:AMP7-2213767-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2213767-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 0.4VA MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213767-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213767-6

Detailed Description

Enhance your control panel with the AV19 DPL Push Button Switch, designed for seamless operation with a low 0.4VA amperage requirement. Featuring a sleek green LED ring for easy visibility, this switch offers both practicality and style. Its double-pole, double-throw contact configuration ensures reliable performance, while the round actuator allows for smooth operation. With a vertical mount orientation and gold contact plating, it guarantees secure and durable installation. Rated for 250VAC, it's suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your switching experience with this high-quality push button switch.