7-2232044-7

7P, RAST 5 Tab Header, THV

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a single row design and a pitch of 5mm, these connectors feature durable nylon housing in a natural color, meeting UL 94V-0 material flammability standards. The copper alloy contacts, plated with silver in the mating area, ensure reliable conductivity. Suitable for vertical PCB mounting, they offer a secure connection with polarizing pegs for alignment. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), these connectors are ideal for various appliances. Each package includes 45 loose pieces, making them convenient for assembly. Despite not being RoHS compliant, they guarantee high performance and longevity in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-2232044-7
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: .197 in, 5 mm
Package Quantity: 45
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Loose Piece
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
PCB Retention: Without
PCB Contact Termination Area Plating: Silver
PCB Thickness (Recommended): .06 in, 1.5 mm
Connector Height: 12.8 mm, .503 in, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector Length: 1.47 in, 37.3 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Polarizing Pegs
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .33 in, 8.5 mm
Contact Retention: Without
Mating Tab Thickness: .031 in, .032 in, .81 mm, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-2232044-7
SKU: AMP7-2232044-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: