7-2232263-2
PTL 1X2 CAP PANEL MT GLW WIRE KEY C GRN
Enhance your power connections with our PTL 1X2 Cap Panel Mount Glow Wire Key C in Green. This UL-compliant connector, part of the Power Triple Lock series, features a durable Nylon GF housing and crimp termination method for secure installations. With a pitch of 6mm (.236 in) and a voltage rating of 600 V AC/DC, it's ideal for high-power applications. The inline contact layout and keying feature ensure proper alignment, while the UL 94V-0 flammability standard offers peace of mind. Thanks to its panel mount design with latches, it's easy to install on panels with a thickness of .039-.079 in (1-2 mm). Whether for appliances or other circuit applications, this connector provides reliable performance in a wide range of operating temperatures from -55 to 140°C (-67 to 284°F). RoHS compliant and boasting a GWT 750°C glow wire rating, it's a safe and efficient choice for your connectivity needs. Packaged in a carton, it's ready for use in various power systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232263-2 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | C |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232263-2 |
SKU: | AMP7-2232263-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/11/2020 | PCN-20-100334 - Manufacturing request. For Hot wire parts only: Added gussets at the latch bar and minor appearance changes to the exterior of the part. No change to Glow wire parts. Manufacturing request to make parts similar to other POWER TRIPLE LOCK parts. |
Download |
05/04/2020 | E-20-005605 - Product Improvement. Improve the flexibility of the panel latch. Level B material, Key A and B end keys only, are recessed. | Download |