7-2232265-2

PTL 1X2 PLUG HSG GLW WIRE KEY C GRN

Enhance power connectivity with our PTL 1X2 PLUG HSG GLW WIRE KEY C GRN from the Power Triple Lock series. UL-certified and constructed with durable Nylon GF housing material in a vibrant green color, this single-row connector is designed for secure cable mount (free-hanging) installation using a crimp termination method. With a pitch of 6mm (.236 in) and a voltage rating of 600V AC/DC, it accommodates two receptacle contact positions, making it ideal for power circuit applications. Its keying feature ensures proper alignment, while meeting UL 94V-0 flammability standards guarantees safety. Operating seamlessly in temperatures ranging from -55 to 140°C (-67 to 284°F), this connector, suitable for appliances, is a reliable solution for wire-to-wire power connections. Its straight cable exit angle, glow wire rating of GWT 750°C, and RoHS compliance further enhance its performance and environmental credentials. Packaged in a carton for convenience, this connector is a versatile and essential component in various industrial and commercial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2232265-2
Series:Power Triple Lock
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Receptacle
Keying:C
Number of Positions:2
Housing Color:Green
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 140 °C, -67 - 284 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:16.3 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
Connector and Housing Type:Plug
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:7-2232265-2
SKU:AMP7-2232265-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: