7-2232264-5
PTL 2X5 CAP PANEL MT GLW WIRE KEY C GRN
Enhance your power connectivity with the PTL 2X5 CAP PANEL MT GLW WIRE KEY C GRN. This panel-mount connector, part of the Power Triple Lock series, boasts UL standards compliance and a durable housing made of Nylon GF. With two rows and a 6mm pitch, it offers secure crimp termination for up to 10 tab contacts. Featuring a vibrant green housing color and a temperature range of -55 to 140°C, it's ideal for various power applications. The keying option C ensures proper alignment, while the panel-mount feature with latches guarantees easy installation. With a 600V AC/DC voltage rating and UL 94V-0 flammability standard, this connector prioritizes safety and performance. Suitable for appliances and wire-to-wire connections, it's a reliable component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232264-5 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 10 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 23.05 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232264-5 |
SKU: | AMP7-2232264-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |