7-2232357-7
PTL 3X5 PLUG HSG GLW WIRE KEY C GRN
Enhance power connectivity with this PTL 3X5 PLUG HSG GLW WIRE KEY C GRN from the Power Triple Lock series. Designed for durability and reliability, this UL-certified connector features a robust Nylon GF housing in a vibrant green color. With three rows and a secure cable mount termination method, it guarantees stable performance in various applications. Operating at voltages up to 600V AC/DC, it is ideal for power circuits. The 15-position receptacle layout, along with keying option C, ensures proper alignment and connectivity. Meeting UL 94V-0 flammability standards, it offers peace of mind in terms of safety. Suitable for appliances and wire-to-wire connections, this housing is a versatile component for your electrical projects. RoHS compliant and with a wide operating temperature range, it is a reliable solution for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232357-7 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Number of Positions: | 15 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 15 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232357-7 |
SKU: | AMP7-2232357-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |