| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2823056-8 |
| Series: | Micro MaTch Value Line |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Contact Amperage: | 1.3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .27 in, 6.9 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14.7 mm, .578 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .208 in, 5.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2823056-8 |
| SKU: | AMP7-2823056-8 |
7-2823056-8
Specifications
Detailed Description
The Micro MaTch Value Line Connector Assembly offers reliable connectivity in industrial settings with its 1.27mm pitch and 8-position receptacle design. Featuring a black PA 4.6 housing with UL 94V-0 flammability rating, this connector ensures safety and durability. Its surface mount termination method and tin over nickel contact plating make it suitable for PCB applications. With a contact amperage of 1.3A and voltage rating of 100V AC/DC, it guarantees efficient signal transmission. The connector's vertical mount orientation and standard profile, along with top entry housing, allow for easy installation. Operating in a wide temperature range of -30 to 85°C, it is versatile for various environments. Compliant with RoHS standards, it is environmentally friendly, making it an ideal choice for electronic projects. With a package quantity of 900 units, it is suitable for bulk applications, while its tape packaging and reel format ensure convenient handling. The connector's Latch mating retention type and polarization feature provide secure connections, meeting industry standards for reliability. Its dual-beam contact design, along with press-fit contact retention, ensures stable and efficient signal transmission. Overall, this Connector Assembly is a high-quality solution for board-to-board connections in diverse electronic systems.

