7-292262-8
DBL ROW (H) DIP TYPE WITH BOAR
Experience reliable connectivity with our double-row (H) DIP type connector from the AMP Mini CT series. Designed for board mounting with through-hole solder termination, this connector features a durable nylon (G.F) housing in a vibrant blue color. With a pitch of 1.5mm and 28 positions, it is ideal for signal applications, offering a voltage rating of 50V AC/DC and a contact amperage of 2A. The staggered contact layout accommodates wire sizes ranging from 24 to 28 AWG, ensuring versatility in your assembly. Certified by UL and CSA, this connector meets high-quality standards while also being RoHS compliant. Its boardlock feature and pick-and-place cover support easy assembly, making it a convenient choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-292262-8 |
Series: | AMP Mini CT |
Housing Material: | Nylon (G.F) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 520 |
Contact Amperage: | 2 A |
Number of Positions: | 28 |
Housing Color: | Blue |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.15 mm, .518 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7480 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 1.043 in, 26.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .358 in, 9.1 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .114 in, 2.9 mm |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-292262-8 |
SKU: | AMP7-292262-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |