7-52935-1

Heilind Number:AMP7-52935-1
Manufacturer:TE Connectivity
Manufacturer Number:7-52935-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-52935-1
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP7-52935-1

Detailed Description

Enhance your electrical connections with this PIDG series terminal, designed for optimal performance. Featuring a Spring Spade connector type, it ensures secure attachment in various applications. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it offers reliable conductivity under demanding conditions. The #6 stud size and straight orientation provide versatile installation options. Suitable for 14-16 AWG wires, this terminal accommodates a wide range of wire sizes. Its closed barrel design and insulation guarantee safe and efficient operation. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Elevate your projects with this high-quality terminal, perfect for rings and spades applications.