7-530666-1

CONN LOW PRO 6 POS 156X200C/L

This low-profile connector, featuring six positions, is designed for efficient power transmission in industrial settings. With a housing made of durable glass-filled polyester in a vibrant green color, it offers reliable performance in a wide operating temperature range from -55 to 105°C. The straight orientation and through-hole solder termination method ensure secure and stable connectivity on printed circuit boards. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the connector's compact design, with a height of just 11.68mm, allows for vertical mounting in tight spaces. With a mating alignment feature and locking lance contact retention, this connector offers ease of use and reliable performance in board-to-board applications. It is compliant with RoHS regulations for environmentally friendly production. With a package quantity of 300, it is ideal for bulk installations in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-530666-1
Amperage:5 A
Gender:Female
Housing Material:Glass Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:6
Housing Color:Green
Mount Orientation:Vertical
Profile:Low
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Dual Positions:6
Connector System:Board to Board
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:7-530666-1
SKU:AMP7-530666-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/10/2020E-19-019161 - Manufacturing process change. Green colored housing resin is being discontinued and TE is planning on replacing with a black housing material which is same as green only different color.Download