7-66504-0
20 DF SOCKET CONT,SMALL PACK
Enhance your connectivity with our Female D-Sub Connector Contact, designed for seamless signal transmission. Crafted from durable Phosphor Bronze with a gold-plated mating area, this Crimp termination contact ensures reliable performance in a wide temperature range. Suitable for 20-24 AWG wires, it guarantees a secure fit with insulation support. Its contact size 20 socket, with a .04-inch pin diameter, accommodates various cable-to-cable connections. Compliant with RoHS standards, this red-coded connector is perfect for data and device applications, providing a contact amperage of 2A. Elevate your electronic setups with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 7-66504-0 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Pin Diameter: | .04 in |
Contact Amperage: | 2 A |
GPL: | 035 |
Packaging: | Box, Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1950 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Red |
Part Aliases: | 7-66504-0 |
SKU: | AMP7-66504-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | E-19-002992 - Product Change. Changing the company logo from AMP to TE and moving the location to behind the insulation crimp barrel from behind the wire crimp barrel. | Download |