5748677-2
PLTD PLST CBL CLMP KIT,SZ 2
Enhance cable management with this PLTD PLST CBL CLMP KIT in size 2, part of the AMPLIMITE Kit series. Featuring a Two-Piece RFI/EMI Shield design, it ensures optimal protection for up to 15 cable positions. The shield plating, in Nickel over Copper with a bright finish, offers durability in a wide temperature range from -55 to 85°C (-67 to 185°F). Suitable for shielded applications, this kit includes grommets for secure cable exits, accommodating insulation diameters from .185 to .32 inches (4.7 to 8.13 mm). Crafted with Metal Plated Thermoplastic, it guarantees reliability while meeting RoHS compliance standards. Ideal for use in various industries, this cable clamp kit is a versatile and essential component for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748677-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 2 |
Package Quantity: | 1 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 15 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5884 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | .185 - .32 in, 4.7 - 8.13 mm |
Grommets: | With |
Cable Clamp Material: | Metal Plated Thermoplastic |
Grommets Per Set: | 4 |
Part Aliases: | 5748677-2 |
Jackscrew Part Number: | 747784-3 |
SKU: | AMP5748677-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
05/06/2013 | The Product Compliance Tracking database had errors in it regarding the REACH June 2011 SvHCs for the subject part numbers. Each of the following part numbers contains SvHC 1,2 benzenedicarboxylic acid, di-C6-8- branched alkyl esters, C7-rich (DIHP)(CAS No 71888-89-6)in the following percentages by weight: 5748676-2 0.75%, 5748676-3 1.32%, 5748676-4 1.21%, 5748676-5 1.11 %, 5748677-1 7.5%, 5748677-2 7.5%, 5748677-3 12.3%, 5748677-4 10.8%, and 5748677-5 11.2%. | Download |