7-745129-6
SHLDING FERRULE,PLTD,BULK PKG
Enhance connectivity with our Shielding Ferrule, designed for optimal performance in demanding environments. This plated ferrule, part of the AMPLIMITE Kit series, offers reliable protection and secure crimping for your connections. Crafted with brass contacts plated in tin, it ensures efficient signal transmission. With a shell size of 4 and a bulk package containing 100 units, it's ideal for high-volume applications. Compliant with RoHS regulations, this ferrule guarantees both quality and environmental responsibility. Perfect for data and device applications, it's a must-have component for any professional setup. Upgrade your connectivity solutions with this essential ferrule.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-745129-6 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Contact Material: | Brass |
Contact Plating: | Tin |
Shell Size: | 4 |
Package Quantity: | 100 |
GPL: | 252 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5818 |
ECCN: | EAR99 |
Ferrule Type: | Crimp |
Part Aliases: | 7-745129-6 |
SKU: | AMP7-745129-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |