Enhance automotive connectivity with this MQS Socket Housing, designed for optimal performance in signal circuit applications. Featuring a durable PBT GF body material and sealable construction, it ensures reliable operation in harsh environments. With a 2-position configuration and a 180° cable exit angle, it offers versatile connectivity options for wire-to-wire, wire-to-board, and wire-to-device applications. Its compact design, measuring .685 inches in length and .951 inches in height, accommodates space constraints without compromising functionality. Engineered for serviceability and with terminal position assurance, this black housing guarantees secure connections. RoHS compliant and suitable for a wide range of voltages, including 12V, 24V, 42V, and 48V, it meets stringent industry standards for quality and performance. Ideal for automotive applications, it is a crucial component in ensuring efficient and robust electrical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-967644-3
Series:MQS
Gender:Housing for female terminals
Number of Rows:1
Voltage:50 VDC
Polarization:No
Body Material:PBT GF
Number of Positions:2
GPL:N02
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.685 in
Cable Exit Angle:180°
Height:24.15 mm, .951 in
Width:15.3 mm, .602 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
Body Color:Black
Serviceable:Yes
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:7-967644-3
SKU:AMP7-967644-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: