7-968973-1
AMP MCP 2.8 HSG 15 POS. 2.LOCKING
Enhance your automotive connector system with the AMP MCP 2.8 HSG 15 POS. 2.LOCKING, designed for seamless integration in industrial and commercial transportation applications. This housing, suitable for female terminals, boasts a durable PBT GF body in a natural color, ensuring reliable performance in harsh environments. With 15 positions arranged in three rows and a 5mm pitch, it offers ample connectivity options. Featuring a 180° cable exit angle and measuring 1.22 inches in length, it facilitates easy installation. The inclusion of a primary locking feature on the terminal guarantees secure connections, while terminal position assurance adds further stability. Operating flawlessly in temperatures ranging from -40 to 120°C, this component is a must-have for signal circuit applications. Compliant with RoHS regulations, it upholds environmental standards without compromising on functionality. Elevate your automotive connectivity with this essential accessory, meticulously crafted for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-968973-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 15 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 1.22 in, 31 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 7-968973-1 |
SKU: | AMP7-968973-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |