Enhance your automotive connectivity with our 15-position black AMP MCP Connector System, featuring a 3-row design for efficient signal transmission. With a through-hole solder termination method and a maximum operating temperature of 100°C, this connector ensures reliable performance in demanding environments. Its 3.5mm pitch and 24V DC voltage rating make it suitable for various circuit applications. The UL 94-HB material flammability standard compliance guarantees safety, while the wave solder capability up to 260°C simplifies assembly. Measuring 41mm in length, with a 90° horizontal mount orientation, this connector offers versatility in panel integration. Its tin plating and RoHS compliance further attest to its quality and environmental responsibility. Perfect for industrial and commercial transportation applications, this AMP MCP Connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 966140-2
Color:Black
Series:AMP MCP Connector System
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Voltage:24 V DC
Package Quantity:112
Number of Positions:15
Mount Orientation:Horizontal/90°
GPL:J96
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Panel Mount:With
Shielded:No
PCB Retention:Without
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J979
Number of Signal Positions:15
Tab Width:.11 in, 2.8 mm
ECCN:EAR99
Connector Width:20.3 mm, .791 in
PCB Mount Alignment:Without
Length:1.614 in, 41 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 24 V
Mounting Holes:With
Tab Thickness:.031 in, .8 mm
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:1.031 in, 26.2 mm
Material Flammability Standard:UL 94-HB
Part Aliases:966140-2
SKU:AMP966140-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: