| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726308-1 |
| Series: | FASTON 250 |
| Material: | Brass |
| Barrel Type: | Open |
| Product Type: | Tab & Receptacle |
| Terminal Type: | Tab & Receptacle |
| Product: | Quick Disconnects |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Contact Material: | Brass |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Contact Plating: | Unplated |
| Crimp Type: | F-Crimp |
| Orientation: | Straight |
| SKU: | AMP726308-1 |
726308-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 receptacle and tab assembly. Crafted from durable brass, it ensures reliable conductivity for a wide range of applications. The .032 inch tab thickness and 6.35 mm tab width compatibility make it versatile for various wire sizes. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both standard and demanding environments. The straight orientation and F-Crimp design offer easy and secure installation. RoHS compliant, this product meets international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality tab and receptacle assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/21/2022 | PCN-22-146874 - Discontinuance with suggested replacement. The listed part numbers are being discontinued and no longer available. Suggested substitute part numbers are shown below, with any significant difference described. Please verify that all substitute part numbers provided below are suitable for your specific application. | Download | |||


