726343-2

Heilind Number:AMP726343-2
Manufacturer:TE Connectivity
Manufacturer Number:726343-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726343-2
Connector Type:Ring Tongue
Stud Size:M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:8.36 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726343-2

Detailed Description

Enhance your electrical connections with the SO-RINGZUNGE D46234, a high-quality ring tongue terminal designed for M8 studs. Its straight orientation and closed barrel ensure secure and efficient crimping, accommodating 8 AWG wire with ease. Operating flawlessly in temperatures up to 170°C (338°F), this terminal is perfect for demanding environments. With RoHS compliance and a focus on durability, it's an essential component for any wiring project. Explore our Rings & Spades collection for more options to suit your needs.