Discover the efficiency and reliability of our FASTON 250 Receptacle, designed for seamless connectivity in various applications. Crafted from high-quality brass with a durable tin plating, this straight orientation terminal ensures optimum performance. With a wire size compatibility ranging from 18-22 AWG and a crimp type of F-Crimp, it guarantees secure connections. The open barrel design allows for easy installation, accepting wire insulation diameters of .09-.13 inches. Operating smoothly in temperatures ranging from -40 to 110°C, it's a versatile component for your connectivity needs. RoHS compliant and meticulously engineered, this receptacle is a dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735209-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17 mm, .669 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP735209-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:High
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: