Enhance your electrical connections with our FASTON .250 Receptacle, specially designed for 14-10 AWG wire applications. Crafted from durable brass with a tin plating, it ensures reliable conductivity in a straight orientation. With an overall length of 17mm (.669 in) and compatibility with 6.35mm (.25 in) tab width, this receptacle accommodates various wire sizes. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees performance in diverse environments. Featuring F-Crimp technology and an open barrel design, it facilitates secure and efficient wire termination. Compliant with RoHS standards, this product is a sustainable choice for your connectivity needs. Elevate your projects with this high-quality receptacle, a vital component in our range of connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735211-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17 mm, .669 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP735211-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: