735212-2

Heilind Number:AMP735212-2
Manufacturer:TE Connectivity
Manufacturer Number:735212-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 22-17AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735212-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17 mm, .669 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 22 AWG, .32 - 1.04 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .129 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP735212-2

Detailed Description

Effortlessly connect wires with our FASTIN-FASTON 250 Receptacle Terminal. Crafted from durable brass with a tin plating, this terminal ensures reliable performance. Its straight orientation and F-Crimp feature make installation a breeze, accepting wire sizes ranging from 17-22 AWG. With an overall length of 17mm and operating temperature range from -40 to 110°C (-40 to 230°F), it's suitable for various applications. The open barrel design accommodates insulated wires with diameters of 2.31-3.3mm (.091-.129 inches), providing versatility in use. Trust in its quality for seamless wire connections.