Easily connect wires with our FASTON .250 Receptacle, designed for wire sizes 13-17 AWG. Made of durable brass with unplated contact plating, it ensures reliable conductivity. The straight orientation and F-Crimp termination make installation straightforward, while its open barrel design accommodates wire insulation diameters of .118-.169 inches. Operating in temperatures from -40 to 110°C, this receptacle is suitable for a wide range of environments. RoHS compliant, it guarantees adherence to environmental standards. Perfect for a variety of applications, this receptacle is a versatile and essential component for efficient wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735220-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17 mm, .669 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP735220-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: