2150004-2
OCEAN_2.0_Applicator-E-110F180FA
Enhance your production efficiency with the OCEAN 2.0 Applicator, a crucial tool in our lineup of high-performance applicators. Designed for precision and reliability, this applicator features an E-110F180FA terminator type with options for a 30mm (1.12") or 40mm (1.62") stroke terminator. Its pneumatic feed type ensures seamless operation, making it ideal for a wide range of applications. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your workflow with the OCEAN 2.0 Applicator, a must-have for any production environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150004-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150004-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |