2825180-2

FINE MAGWIRE SPLICE, MINI-MAG SERRATION

Enhance your wire connections with our Fine Magwire Splice from the AMPLIVAR series. Featuring a Mini-Mag Serration design, this splice ensures secure and reliable crimp terminations. With a tin contact plating and a wide wire size range of 400-1500 CMA (.26-.8 mm²), it accommodates various applications. The open barrel type allows for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional use in industrial settings, this splice guarantees high performance and durability. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2825180-2
Series:AMPLIVAR Terminals and Splices
Termination Method:Crimp
Contact Plating:Tin
Wire Size:.26 - .8 mm², 28 - 35 AWG, 400 - 1500 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP2825180-2
Plating Material:Tin
Plating Thickness:1.01 µm / 40 µin
Weight per Piece:.185 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:5
Contact Plating Thickness:1.01 µm / 40 µin
Terminal and Splice Type:Splice
Material Thickness:.41 mm / .016 in
Overall Length:5.72 mm / .225 in
Wire Diameter Range:.51 - .96 mm / .02 - .03 in
Material Width:2.03 mm / .08 in
Operating Voltage:250 V
Government Qualified:No
CSA Certified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:2.03 mm / .08 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: