Easily connect and secure wires with our FASTON 110 Receptacle. Crafted from durable brass with a plain finish, it ensures reliable performance. Designed for wire sizes 17-20 AWG, it offers a secure crimp connection for 0.5-1.0 mm² wires. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. Its straight orientation and open barrel design make installation quick and easy. RoHS compliant, it meets environmental standards. Perfect for a range of applications, from automotive to industrial.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 737107-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14.5 mm, .571 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 in, 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP737107-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: