737161-1

Heilind Number:AMP737161-1
Manufacturer:TE Connectivity
Manufacturer Number:737161-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHAKE-PROOF RING-TONGUE 0.8-2 MM2 TPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 737161-1
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#10
Material:Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1624 - 5178 CMA, 18 - 13 AWG, .8 - 2.1 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP737161-1

Detailed Description

Ensure a secure and reliable connection with this Shake-Proof Ring-Tongue. Designed for easy installation, this connector features a #10 stud size and accommodates wire sizes ranging from 18 to 13 AWG (.8 to 2.1 mm²). Made of durable steel, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 110 °C (-40 to 230 °F). The straight orientation and open barrel type facilitate efficient wiring, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, from automotive to industrial, this ring-tongue connector is a essential component for your connectivity needs.