Enhance your electrical connections with our FASTON 250 series receptacle, designed for secure and efficient crimping. Crafted from durable brass with a corrosion-resistant tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). This straight orientation terminal accommodates wire sizes ranging from 18 to 22 AWG (0.32 to 0.82 mm²), making it versatile for various applications. With a compatible tab width of 6.35mm (0.25 in) and thickness of 0.81mm (0.032 in), it offers a perfect fit for quick disconnect setups. The open barrel design accepts wire insulation diameters between 2.3 and 3.3mm (0.09-0.13 in), facilitating easy installation. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 737439-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.1 mm, .673 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP737439-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: