Easily connect and disconnect wires with this FASTON 250 Receptacle, featuring a durable brass construction for reliable conductivity. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The straight orientation and F-Crimp design ensure secure attachment to 13-17 AWG wires, while the open barrel allows for easy insulation insertion. Compatible with 6.35mm (.25 in) wide tabs, this receptacle is a versatile solution for your electrical projects. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 737440-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 17.1 mm, .673 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .169 in, 3 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP737440-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: