The AMPLIMITE HD-20 series, a high-performance solution for your connectivity needs. With a sleek design and durable construction, these D-Sub connectors are engineered for reliable performance in demanding environments. Featuring gold contact plating, they ensure optimal signal transfer and corrosion resistance. The receptacle design offers easy installation, while the two rows of 15 positions accommodate a wide range of connections. With a current rating of 6A, these connectors are suitable for power and data applications. Compliant with RoHS regulations, they meet strict environmental standards. Packaged in a convenient tube, they are ready for integration into your project. Upgrade to the AMPLIMITE HD-20 series for seamless connectivity in industrial and commercial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745057-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
SKU:AMP745057-4
Post Size:.026 in / .66 mm
Insert Material:Brass
Plastic:Yes
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Color:Black
Housing Material:Polyester
Centerline (Pitch):.108 in / 2.74 mm
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Threaded Insert Material:Brass
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: