745071-4
09 PLUG SP/AP SCRLK
Enhance your connectivity solutions with our AMPLIMITE HD-20 D-Sub Connector. Designed for optimal performance, this plug connector features a high amperage rating of 6A, making it suitable for various applications. With a durable construction and gold-plated brass contacts, it ensures reliable signal transmission. Meeting stringent UL standards including E28476 and UL 94V-0, it guarantees safety and quality. Offering a total of 9 contacts in a 2-row configuration, it provides ample connectivity options. The 2.74mm pitch and board mount design facilitate easy installation. Packaged in a convenient tube, it's ideal for both prototyping and production. Designed for versatility, it's RoHS compliant for environmentally conscious operations. Upgrade your systems with this high-performance D-Sub connector for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745071-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745071-4 |
Plastic: | Yes |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Female Screwlock Material: | Brass |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 1218365 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |