745076-6
09 RCPT SP/AP SCRLK
Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub Receptacle Connector. Featuring a high amperage rating of 6A, this board mount connector is designed for reliability in demanding applications. With 9 gold-plated contacts, it ensures optimal signal transmission. The UL E28476 and UL 94V-0 certifications guarantee safety and quality standards compliance. Its all-plastic shell construction, along with RoHS compliance, underscores its commitment to environmental responsibility. Ideal for industrial and commercial use, this connector offers a pitch of 2.74mm, suitable for a variety of PCB layouts. Upgrade your connectivity solutions with this premium D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745076-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745076-6 |
Female Screwlock Material: | Brass |
Post Size: | .026 in / .66 mm |
Plastic: | Yes |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Grounding Straps: | Without |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Sealable: | No |
Product Type: | Connector |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |