Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, a high-performance solution designed for seamless board mounting. Featuring UL E28476 and UL 94V-0 certifications, this connector guarantees safety and reliability in any application. With 15 gold-plated contacts made of durable phosphor bronze, it ensures optimal signal transmission. Its 2.74mm pitch and two rows of 15 positions offer versatility for various setups. The all-plastic shell and RoHS compliance underline our commitment to sustainability. Trust in the quality and performance of this connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745077-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL E28476 UL 94V-0
SKU:AMP745077-4
Plastic:Yes
Female Screwlock Plating Material:Nickel over Copper Flash
Post Size:.66 mm / .026 in
Female Screwlock Material:Brass
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:AMPS-0-0745077-4,368902-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: