The AMPLIMITE HD-20 series, a high-performance solution for your connectivity needs. This D-Sub connector features a robust design with a standard profile, ensuring reliable performance in various applications. With 15 gold-plated positions arranged in two rows, it offers superior conductivity and signal integrity. The receptacle configuration and all-plastic shell type make it easy to install and handle, while its 6A amperage rating caters to power-hungry devices. Packaged in a convenient tube, it's ready for efficient deployment. Rest assured, this connector is compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Choose the AMPLIMITE HD-20 for seamless connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745077-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
SKU:AMP745077-6
Female Screwlock Plating Material:Nickel over Copper Flash
Female Screwlock Material:Brass
Post Size:.026 in / .66 mm
Plastic:Yes
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mating Connector Lock:With
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
Connector Mounting Type:Board Mount
Circuit Application:Signal
Connector System:Board-to-Board
Grounding Straps:Without
Grounding Indents:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:2
Sealable:No
Product Type:Connector
Termination Post Length:.17 in / 4.32 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: