745311-1
HDE CBL CLMP KIT,SZ 4
Enhance cable management with our HDE Cable Clamp Kit in Size 4. Made of durable thermoplastic, this essential accessory from the AMPLIMITE Kit series includes four clamps for securing cables effectively. With a 180° and 90° cable exit angle options, it accommodates various setups seamlessly. RoHS compliant and designed for easy installation, it's perfect for maintaining organization and tidiness in any wiring project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 745311-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 4 |
Material: | Thermoplastic |
Package Quantity: | 4 |
GPL: | 251 |
Packaging: | Kit |
Shielded: | No |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | 5803 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Cable Exit Angle: | 180°, 90° |
Cable Insulation Diameter: | 19.05 mm, .75 in |
Grommets: | Without |
Part Aliases: | 745311-1 |
SKU: | AMP745311-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |