Enhance connectivity with our AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your board mounting needs. Featuring a robust construction with a full metal shell, this connector ensures durability and reliable performance in demanding environments. With 50 gold-plated contacts and UL 94V-0 certification, it guarantees secure and safe connections. Its 3-row configuration and 2.74mm pitch offer versatility in design layouts, while the high-profile housing made of thermoplastic provides excellent protection. Compliant with RoHS standards, it meets environmental requirements without compromising on quality. Perfect for industrial applications, this connector is a vital component for efficient data transmission. Available in tube packaging for convenience. Elevate your connectivity standards with the AMPLIMITE HD-20 D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745414-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:3
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:50
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP745414-1
Shell Plating Material:Tin
Plastic:No
Insert Material:Thermoplastic
Post Size:.64 mm / .025 in
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Square
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Insert Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.05 mm / .12 in
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Connector System:Board-to-Board
Shell Size:5
Grounding Indents:With
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: