745508-9
FERRULE SPLIT RING, HD
Enhance your connectivity with our heavy-duty FERRULE SPLIT RING, a crucial component from the AMPLIMITE Kit. Designed for shell sizes 5 and 3, this ferrule ensures secure and reliable connections in data and devices applications. Its split-ring design offers easy installation, while its shielded construction provides added protection. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various crimp wire pin and ferrule setups, this accessory is a must-have for any professional or DIY project. Upgrade your connections with the FERRULE SPLIT RING today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745508-9 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Shell Size: | 3, 5 |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5817 |
ECCN: | EAR99 |
Ferrule Type: | Split-Ring |
Part Aliases: | 4-27025-1002;745508-9 |
SKU: | AMP745508-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |