745530-4
37 POS COVER KIT
Enhance your connectivity with this AMPLIMITE Kit, featuring a Slide On cover for easy installation. Perfect for accommodating 37 positions, this accessory is a must-have for seamless data and device connections. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your setup with this essential component, designed for optimal performance in a variety of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745530-4 |
Series: | AMPLIMITE Kit |
Cover Type: | Slide On |
Package Quantity: | 1 |
Number of Positions: | 37 |
GPL: | 251 |
Packaging: | Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5803 |
Connector Product Type: | Accessory |
Part Aliases: | 745530-4 |
SKU: | AMP745530-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |