5745136-3
SCREW RETAINER KIT
Enhance the security and reliability of your assembly with our meticulously crafted Screw Retainer Kit. Designed for seamless integration, this kit ensures optimal performance in securing components in place. Crafted from high-quality Cold Rolled Steel with a Clear Chromate finish and Zinc plating, each screw guarantees durability and longevity. With a standard 4-40 thread size, they are compatible with a wide range of applications. RoHS compliant, you can trust in the sustainability and safety of our products. Elevate your connectivity solutions with this essential Accessory from our AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745136-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Screw Retainer Kit |
Screw Length: | .2 in, 5.08 mm |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 4926 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Material: | Cold Rolled Steel |
Screw Finish: | Clear Chromate |
Screw Plating: | Zinc |
Part Aliases: | 5745136-3 |
SKU: | AMP5745136-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |