747238-6
25 MSFL PLUG RA 318 (SL,FM)
Experience the ultimate connectivity with our 25-position D-Sub connector, featuring a standard profile for seamless integration. This high-quality connector boasts a durable front metal shell, ensuring reliable performance in any application. With gold flash plating over palladium nickel contacts, you can trust in superior conductivity and corrosion resistance. Perfect for a variety of IO and data transmission tasks, this connector is RoHS compliant, meeting stringent environmental standards. Packaged in a convenient tray, it's ready for easy installation. Upgrade your connectivity solutions with this premium D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747238-6 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP747238-6 |
Shell Plating Material: | Tin over Copper |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Eyelet Material: | Brass |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | No |
Eyelet Plating Material: | Tin |
Insert Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Polyester GF / Nylon GF |
Centerline (Pitch): | .109 in / 2.76 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Retention: | With |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Indents: | With |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Footprint: | 8.08 mm / .318 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Straps: | With |
Shell Size: | 3 |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |